Part Details for AFL5009SZB by Infineon Technologies AG
Overview of AFL5009SZB by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AFL5009SZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFL5009SZB
|
Avnet Americas | Module DC-DC 1-OUT 9V 10A 5-Pin Surface Mount - Bulk (Alt: AFL5009SZB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for AFL5009SZB
AFL5009SZB CAD Models
AFL5009SZB Part Data Attributes
|
AFL5009SZB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AFL5009SZB
Infineon Technologies AG
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |