Part Details for AFM2436L1VGR-F by SCS
Overview of AFM2436L1VGR-F by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFM2436L1VGR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1199
|
Newark | Anti-Fatigue Mat, Grey, 0.35"x24"x36", Matting Type:Anti Fatigue, Mat Material:Vinyl, Length:36", Width:24", Mat Colour:Gray, Product Range:Afm Series Rohs Compliant: Yes |Scs AFM2436L1VGR-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9200 | Buy Now |
DISTI #
SCP543-ND
|
DigiKey | FLOOR MAT VINYL GRAY 3' X 2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$65.6400 | Buy Now |
DISTI #
517-AFM2436L1VGR-F
|
Mouser Electronics | Anti-Static Control Products Mat Kit, Anti-Fatigue, Vinyl, Gray, 0.350" X 24" X 36" | 0 |
|
$65.4700 / $68.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.4400 / $74.2300 | Buy Now |
DISTI #
10307160
|
Techni-Tool, Inc. | SCS AFM2436L1VGR-F Floor Mat, Anti-Fatigue, Vinyl, Gray, 0.35" x 24" x 36" | 0 |
|
$65.6400 | Buy Now |
DISTI #
10307160
|
TestEquity LLC | SCS AFM2436L1VGR-F Floor Mat, Anti-Fatigue, Vinyl, Gray, 0.35" x 24" x 36" | 0 |
|
$65.6400 | Buy Now |
Part Details for AFM2436L1VGR-F
AFM2436L1VGR-F CAD Models
AFM2436L1VGR-F Part Data Attributes
|
AFM2436L1VGR-F
SCS
Buy Now
|
Compare Parts:
AFM2436L1VGR-F
SCS
|
Samacsys Manufacturer | SCS |