Part Details for AFM3600A by Essentra Components
Overview of AFM3600A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFM3600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFM3600A-ND
|
DigiKey | FOOT CYLINDRICAL 3.15" DIA BLACK Min Qty: 24 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1762 | Buy Now |
DISTI #
144-AFM3600A
|
Mouser Electronics | Bumpers / Feet 1/2-13 x 5IN L 80MM BASE:NYLON ZN ON STEEL RoHS: Compliant | 0 |
|
$18.1700 / $31.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.6000 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 1/2-13 - Base Diameter - 80 mm (3.150 in) - Thread Length - 127 mm (5.000 in) - RoHS: Compliant | 0 |
|
$13.2200 / $17.9600 | Buy Now |