Part Details for AFM40-F04-A by SMSC
Overview of AFM40-F04-A by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFM40-F04-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFM40-F04-A
|
TME | Compressed air filter, 1000l/min, 0.5÷10bar, 0.3um, inside, 45ml Min Qty: 1 | 0 |
|
$61.8400 / $71.3600 | RFQ |