Part Details for AFM40-F04D-A by SMSC
Overview of AFM40-F04D-A by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF04DWS-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU1CF04DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
RJU1CF04DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for AFM40-F04D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFM40-F04D-A
|
TME | Compressed air filter, 1000l/min, 0.5÷10bar, 0.3um, inside, 45ml Min Qty: 1 | 0 |
|
$86.9900 / $100.3800 | RFQ |