Part Details for AFM4500B by Essentra Components
Overview of AFM4500B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFM4500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFM4500B-ND
|
DigiKey | FOOT CYLINDRICAL 3.94" DIA BLACK Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2170 | Buy Now |
DISTI #
144-AFM4500B
|
Mouser Electronics | Bumpers / Feet 5/8-11 x 6IN L 100MM BD BASE:NYLON ZN ON STEEL RoHS: Compliant | 0 |
|
$30.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$24.1900 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/8-11 - Base Diameter - 100.1 mm (3.940 in) - Thread Length - 152.4 mm (6.000 in) - RoHS: Compliant | 0 |
|
$23.0800 / $30.5600 | Buy Now |