AFM45US15C2
XP Power
Description: AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid, PACKAGE

Overview of AFM45US15C2 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare Energy and Power Systems Telecommunications

Price & Stock for AFM45US15C2 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 209-AFM45US15C2
Mouser Electronics Desktop AC Adapters EXTERNAL, 48W, IT & MEDICAL RoHS: Compliant 0
  • 1,035 $38.0600
$38.0600 Order Now
DISTI # 72063872
RS Power Supply, AC-DC, Medical & IT, External, 48W, 15V, 3.2A, AMF Series | XP Power AFM45US15C2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1,000 $42.3500
$42.3500 RFQ

CAD Models for AFM45US15C2 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFM45US15C2 by XP Power

AFM45US15C2
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XP POWER LTD
Package Description
PACKAGE
Reach Compliance Code
compliant
Samacsys Manufacturer
XP POWER
Additional Feature
Warm-up time max = 3sec
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CCC, EN, IEC, UL
Efficiency (Main Output)
88%
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Line Regulation-Max
1%
Load Regulation-Max
2.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
Output Current-Max
3.2 A
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Surface Mount
NO
Switching Frequency-Max
58 kHz
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
48 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. AFM45US15C2
    XP Power
    AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFM45US15C2 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFM45US15C2 by XP Power

Select Manufacturer
Which Manufacturer of AFM45US15C2 would you like to use for your alert(s)?
  • Please alert me when AFM45US15C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFM45US15C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFM45US15C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFM45US15C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFM45US15C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFM45US15C2 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: