Part Details for AFM8-K328 by Daniels Manufacturing Corporation (DMC)
Overview of AFM8-K328 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK328B-2 | Coilcraft Inc | Super Kit, 0402CS chip inductors, 2% tol, RoHS | |
SK328B | Coilcraft Inc | Super Kit, 0402CS chip inductors, 5% tol, RoHS | |
SK328 | Coilcraft Inc | Super Kit, 0402CS chip inductors, 5% tol, RoHS, halogen-free |
Price & Stock for AFM8-K328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AFM8-K328
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL WITH K328 POSITIONER | 0 |
|
$835.7900 / $861.8500 | Order Now |