There are no models available for this part yet.
Overview of AFR14A901B by Alpine Electronics (Asia) Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFR14A901B by Alpine Electronics (Asia) Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4809-AFR14A901B-ND
|
DigiKey | HAPTIC REACTOR HEAVY TYPE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
138 In Stock |
|
$20.8211 / $25.8300 | Buy Now | |
DISTI #
688-AFR14A901B
|
Mouser Electronics | Solenoids & Actuators HAPTIC Reactor Heavy Type RoHS: Compliant | 225 |
|
$21.1300 / $29.7400 | Buy Now | |
DISTI #
77891841
|
Verical | AFR14A901B Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$28.6531 / $31.4659 | Buy Now | |
DISTI #
AFR14A901B
|
Avnet Abacus | Heavy Type (120Hz),33 x 23 x 13mm,Connector:Molex 5055650200 (Alt: AFR14A901B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
AFR14A901B
|
Avnet Asia | Heavy Type (120Hz),33 x 23 x 13mm,Connector:Molex 5055650200 (Alt: AFR14A901B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S111900446042
|
Chip1Stop | HAPTIC™ Reactor Hybrid Tough Type RoHS: Compliant Container: Bulk | 43 |
|
$20.7000 / $21.2000 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 48 |
|
$22.8420 / $27.9810 | Buy Now |