Part Details for AFR35-50-0 by TE Connectivity
Overview of AFR35-50-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for AFR35-50-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFR35-50-0-ND
|
DigiKey | HOOK-UP STRND BLACK Min Qty: 821 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9444 | Buy Now |
DISTI #
650-AFR35-50-0
|
Mouser Electronics | Hook-up Wire AFR35-50-0 RoHS: Compliant | 0 |
|
$23.0100 | Order Now |
|
Onlinecomponents.com | AFR35-50-0 RoHS: Compliant | 0 |
|
$19.2400 / $56.3000 | Buy Now |
DISTI #
RYCAFR35-50-0
|
Interstate Connecting Components | AFR35-50-0 | 0 |
|
Buy Now | |
|
Master Electronics | AFR35-50-0 RoHS: Compliant | 0 |
|
$19.2400 / $56.3000 | Buy Now |
Part Details for AFR35-50-0
AFR35-50-0 CAD Models
AFR35-50-0 Part Data Attributes
|
AFR35-50-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AFR35-50-0
TE Connectivity
Wire And Cable, 0AWG, 1900V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 13.7 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1900 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |