Part Details for AFR4TRT70BL by Panduit Corp
Overview of AFR4TRT70BL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFR4TRT70BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9032
|
Newark | Raceway & Duct Fitting, Abs, Blk, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Black, External Length:181.1Mm, External Width:88.6Mm, External Height:88.9Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit AFR4TRT70BL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$23.0400 / $26.8800 | Buy Now |
DISTI #
298-18821-ND
|
DigiKey | ABOVE FLOOR RACEWAY 4-CHANNEL TR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$24.0461 / $27.9200 | Buy Now |
DISTI #
AFR4TRT70BL
|
Avnet Americas | Transition to T70 Fitting for 4-Channel Above Floor Raceway 181.1mm Long ABS Black - Bulk (Alt: AFR4TRT70BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5800 | Buy Now |
DISTI #
80AC9032
|
Avnet Americas | Transition to T70 Fitting for 4-Channel Above Floor Raceway 181.1mm Long ABS Black - Bulk (Alt: 80AC9032) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$23.8100 / $26.8800 | Buy Now |
DISTI #
V99:2348_22913175
|
Arrow Electronics | Cable Accessories Transition Fitting Acrylonitrile Butadiene Styrene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$7.5250 | Buy Now |
DISTI #
PANAFR4TRT70BL
|
Heilind Electronics | ABOVE FLOOR RACEWAY 4-CHANNEL TRANSITION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 108 Factory Stock |
|
$24.5800 / $27.2400 | Buy Now |
DISTI #
000000000005831814
|
Sager | Wire Ducting & Raceways ABOVE FLOOR RACEWAY 4-CHANNEL TRANSITION Min Qty: 1 | 0 |
|
$18.9600 / $24.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 108 Factory Stock |
|
$24.5800 / $27.2400 | Buy Now |