There are no models available for this part yet.
Overview of AFS-1 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9978BCPZRL | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD9978BCPZ | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF |
Price & Stock for AFS-1 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H4696
|
Newark | 1/2 In 1G-Fs Box Alum D-End 1 Hole |Abb Thomas & Betts AFS-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1000 / $49.6500 | Buy Now | |
Onlinecomponents.com | Device Box 1/2 Inch Shallow 1 Gang - Die Cast Aluminum - Dead End - 1 Hole - Raintight When Used with Appropriate Cover. RoHS: Compliant | 0 |
|
$32.6600 / $39.4500 | Buy Now | ||
Master Electronics | Device Box 1/2 Inch Shallow 1 Gang - Die Cast Aluminum - Dead End - 1 Hole - Raintight When Used with Appropriate Cover. RoHS: Compliant | 0 |
|
$32.6600 / $39.4500 | Buy Now |