Part Details for AFS-222-112 by Automation Components Inc
Overview of AFS-222-112 by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9978BCPZRL | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD9978BCPZ | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF |
Price & Stock for AFS-222-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-AFS-222-112TB-ND
|
DigiKey | SENSOR 0.43PSID SPDT 1/4" Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$107.0000 | Buy Now |