-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 2436MHz, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1055
|
Newark | Saw Filter, 2.436Ghz, Smd-5 Rohs Compliant: Yes |Abracon AFS14A72-2436.00-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.5390 | Buy Now |
DISTI #
73AJ1054
|
Newark | Saw Filter, 2.436Ghz, Smd-5 Rohs Compliant: Yes |Abracon AFS14A72-2436.00-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$0.6220 / $0.7390 | Buy Now |
DISTI #
65W7797
|
Newark | Filter Saw 2.436Ghz 5Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AFS14A72-2436.00-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.6800 | Buy Now |
DISTI #
2266-AFS14A72-2436.00-T3TR-ND
|
DigiKey | FILTER SAW 2.436GHZ 5SMD Min Qty: 1 Lead time: 41 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.5700 | Buy Now |
DISTI #
535-12064-1-ND
|
DigiKey | FILTER SAW 2.436GHZ 5SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5252 / $1.2100 | Buy Now |
DISTI #
AFS14A72-2436.00-T
|
Avnet Americas | SAW Filter, 2.436 GHz, Wireless Communication, Remote Control, Cellular Phones, 5 Pins, SMD - Tape and Reel (Alt: AFS14A72-2436.00-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
815-AFS14A72-2436-T3
|
Mouser Electronics | Signal Conditioning 2.436 GHZ 5SMD RoHS: Compliant | 5490 |
|
$0.4870 / $0.4900 | Buy Now |
DISTI #
V72:2272_09154327
|
Arrow Electronics | SAW Filter 2436MHz 4.4dB 50Ohm SMD 5 Pin SMT T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1426 |
|
$0.3882 / $0.5145 | Buy Now |
|
Future Electronics | AFS14A72 Series 2436 MHz 3.5 dB Loss SMT SAW Filter 1.4 x 1.1 x 0.7 mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.3876 / $0.5161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFS14A72-2436.00-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS14A72-2436.00-T3
Abracon Corporation
SAW Filter, 1 Function(s), 2436MHz, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2436 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.4 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.1 mm |
This table gives cross-reference parts and alternative options found for AFS14A72-2436.00-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS14A72-2436.00-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP05118 | SAW Filter, 1 Function(s), 2436MHz | Golledge Electronics Ltd | AFS14A72-2436.00-T3 vs MP05118 |