Part Details for AFS1500-2FG256 by Microchip Technology Inc
Overview of AFS1500-2FG256 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AFS1500-2FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1417
|
Newark | Fusion Fpga, 1.5M System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AFS1500-2FG256 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.4600 / $535.8200 | Buy Now |
DISTI #
AFS1500-2FG256-ND
|
DigiKey | IC FPGA 119 I/O 256FBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$543.2604 | Buy Now |
DISTI #
AFS1500-2FG256
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AFS1500-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$501.4600 / $543.2600 | Buy Now |
DISTI #
494-AFS1500-2FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, 1.5M System Gates RoHS: Not Compliant | 0 |
|
$535.8200 | Order Now |
DISTI #
AFS1500-2FG256
|
Microchip Technology Inc | Fusion FPGA, 1.5M System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$264.2900 / $543.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$492.1200 / $1,423.4500 | Buy Now | |
DISTI #
AFS1500-2FG256
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AFS1500-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$501.4600 / $543.2600 | Buy Now |
|
NAC | AFS1500-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$488.9400 / $521.5300 | Buy Now |
|
Master Electronics | 0 |
|
$492.1200 / $1,423.4500 | Buy Now |
Part Details for AFS1500-2FG256
AFS1500-2FG256 CAD Models
AFS1500-2FG256 Part Data Attributes:
|
AFS1500-2FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AFS1500-2FG256
Microchip Technology Inc
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 119 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 119 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AFS1500-2FG256
This table gives cross-reference parts and alternative options found for AFS1500-2FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS1500-2FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AFS1500-1FGG256 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs M1AFS1500-1FGG256 |
AFS1500-1FGG256 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs AFS1500-1FGG256 |
M1AFS1500-1FG256 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs M1AFS1500-1FG256 |
AFS1500-FGG256 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs AFS1500-FGG256 |
P1AFS1500-2FG256I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs P1AFS1500-2FG256I |
AFS1500-FGG256I | Field Programmable Gate Array, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs AFS1500-FGG256I |
AFS1500-1FG256I | Field Programmable Gate Array, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs AFS1500-1FG256I |
M1AFS1500-2FG256I | Field Programmable Gate Array, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs M1AFS1500-2FG256I |
P1AFS1500-2FGG256I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs P1AFS1500-2FGG256I |
M1AFS1500-2FG256 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS1500-2FG256 vs M1AFS1500-2FG256 |