Part Details for AFS2-04000800-11-HE-2 by L3 Harris Narda-Miteq
Overview of AFS2-04000800-11-HE-2 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2024BAFS2-18E-26.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024BAFS2-33E-4.096000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Part Details for AFS2-04000800-11-HE-2
AFS2-04000800-11-HE-2 CAD Models
AFS2-04000800-11-HE-2 Part Data Attributes
|
AFS2-04000800-11-HE-2
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS2-04000800-11-HE-2
L3 Harris Narda-Miteq
4000MHz - 8000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 20 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |