Part Details for AFS2442.0S4 by Abracon Corporation
Overview of AFS2442.0S4 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AFS2442.0S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0885
|
Newark | Filter Saw 2.442Ghz 6Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AFS2442.0S4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
535-AFS2442.0S4TR-ND
|
DigiKey | FILTER SAW 2.442GHZ 6SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3796 | Buy Now |
DISTI #
AFS2442.0S4
|
Avnet Americas | SAW Filter 2442MHzFrequency 78MHz 50Ohm SMD 6Pin T/R - Tape and Reel (Alt: AFS2442.0S4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3083 / $1.5816 | Buy Now |
DISTI #
815-AFS2442.0S4
|
Mouser Electronics | Signal Conditioning FILTER SAW 2.442GHZ 6SMD RoHS: Compliant | 1296 |
|
$1.2800 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4900 | Buy Now |
Part Details for AFS2442.0S4
AFS2442.0S4 CAD Models
AFS2442.0S4 Part Data Attributes
|
AFS2442.0S4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS2442.0S4
Abracon Corporation
SAW Filter, 1 Function(s), 2442MHz, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2442 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |