Part Details for AFS26Z-30-22-30 by ABB Jokab-Safety
Overview of AFS26Z-30-22-30 by ABB Jokab-Safety
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFS26Z-30-22-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3227
|
Newark | Contactor, 3Pst-No, 690V, Din Rail/Panel, Load Current Inductive:17A, Relay Mounting:Din Rail, Panel, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:15Kw, Switching Current Ac1:45A, Rohs Compliant: Yes |Abb Jokab AFS26Z-30-22-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1000 / $257.6200 | Buy Now |