Part Details for AFS3-02700290-06-13P-6 by L3 Harris Narda-Miteq
Overview of AFS3-02700290-06-13P-6 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. |
Part Details for AFS3-02700290-06-13P-6
AFS3-02700290-06-13P-6 CAD Models
AFS3-02700290-06-13P-6 Part Data Attributes
|
AFS3-02700290-06-13P-6
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS3-02700290-06-13P-6
L3 Harris Narda-Miteq
2700MHz - 2900MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 32 dB | |
Operating Frequency-Max | 2900 MHz | |
Operating Frequency-Min | 2700 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.5 |