Part Details for AFS4-06001800-35-ULN by L3 Harris Narda-Miteq
Overview of AFS4-06001800-35-ULN by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo | |
ADM7150ARDZ-3.0 | Analog Devices | 800mA ULN LDO 3.0Vo | |
ADM7151ACPZ-04-R7 | Analog Devices | 800mA ULN 1.5to5.1Vo Adj LDO |
Part Details for AFS4-06001800-35-ULN
AFS4-06001800-35-ULN CAD Models
AFS4-06001800-35-ULN Part Data Attributes
|
AFS4-06001800-35-ULN
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS4-06001800-35-ULN
L3 Harris Narda-Miteq
6000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Gain | 18 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |