Part Details for AFS43-10501070-09-10P-44 by L3 Harris Narda-Miteq
Overview of AFS43-10501070-09-10P-44 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Part Details for AFS43-10501070-09-10P-44
AFS43-10501070-09-10P-44 CAD Models
AFS43-10501070-09-10P-44 Part Data Attributes
|
AFS43-10501070-09-10P-44
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS43-10501070-09-10P-44
L3 Harris Narda-Miteq
10500 MHz - 10700 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Gain | 55 dB | |
Operating Frequency-Max | 10700 MHz | |
Operating Frequency-Min | 10500 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.5 |