Part Details for AFS446.0W02-TD01 by Abracon Corporation
Overview of AFS446.0W02-TD01 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFS446.0W02-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-AFS446.0W2-TD1
|
Mouser Electronics | Signal Conditioning RESONATORS SAW 446.000MHZ SMD RoHS: Compliant | 450 |
|
$0.3250 / $0.8100 | Buy Now |
Part Details for AFS446.0W02-TD01
AFS446.0W02-TD01 CAD Models
AFS446.0W02-TD01 Part Data Attributes
|
AFS446.0W02-TD01
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS446.0W02-TD01
Abracon Corporation
SAW Filter, 1 Function(s), 446MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 446 MHz | |
Filter Type | SAW FILTER | |
Height | 3.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 11.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 4.8 mm |