Part Details for AFS455.0W04-TS3 by Abracon Corporation
Overview of AFS455.0W04-TS3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for AFS455.0W04-TS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-AFS455.0W04-TS3
|
Sensible Micro Corporation | Filter, 455.0Mhz Smd Saw Filter-30/+80 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1854 |
|
RFQ |
Part Details for AFS455.0W04-TS3
AFS455.0W04-TS3 CAD Models
AFS455.0W04-TS3 Part Data Attributes:
|
AFS455.0W04-TS3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS455.0W04-TS3
Abracon Corporation
SAW Filter, 1 Function(s), 455MHz, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 455 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.8 mm |