There are no models available for this part yet.
Overview of AFS48410A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFS48410A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFS48410A-ND
|
DigiKey | FOOT CYLINDRICAL 1.89" DIA BLACK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2644 | Buy Now | |
DISTI #
144-AFS48410A
|
Mouser Electronics | Bumpers / Feet 48MM BASE 5/16-18 THREAD x 1 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$1.5200 / $3.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.3600 | Buy Now | ||
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 48 mm (1.890 in) - Base Height - 10 mm (0.394 in) - Material - PP - Carbon Steel RoHS: Compliant | 0 |
|
$1.3200 / $1.6200 | Buy Now |