Part Details for AFS48530A by Essentra Components
Overview of AFS48530A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFS48530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFS48530A-ND
|
DigiKey | FOOT CYLINDRICAL 1.89" DIA BLACK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1020 | Buy Now |
DISTI #
144-AFS48530A
|
Mouser Electronics | Bumpers / Feet 48MM BASE 1/2-13 THREAD x 2 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$2.5800 / $4.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 1/2-13 - Base Diameter - 48 mm (1.890 in) - Base Height - 10 mm (0.394 in) - Material - PP - Carbon Steel RoHS: Compliant | 0 |
|
$1.8000 / $2.2400 | Buy Now |