Part Details for AFS600-1FG256I by Microchip Technology Inc
Overview of AFS600-1FG256I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AFS600-1FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1442
|
Newark | Fusion Fpga, 600K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AFS600-1FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.7900 / $312.8400 | Buy Now |
DISTI #
AFS600-1FG256I-ND
|
DigiKey | IC FPGA 119 I/O 256FBGA Min Qty: 90 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$317.1901 | Buy Now |
DISTI #
AFS600-1FG256I
|
Avnet Americas | FPGA Fusion Family 600K Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AFS600-1FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$292.7900 / $317.1900 | Buy Now |
DISTI #
494-AFS600-1FG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates RoHS: Not Compliant | 0 |
|
$312.8400 | Order Now |
DISTI #
AFS600-1FG256I
|
Microchip Technology Inc | Fusion FPGA, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$154.3200 / $317.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$287.3400 / $831.1000 | Buy Now |
|
NAC | AFS600-1FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$278.5100 / $326.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$287.3400 / $831.1000 | Buy Now |
Part Details for AFS600-1FG256I
AFS600-1FG256I CAD Models
AFS600-1FG256I Part Data Attributes
|
AFS600-1FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AFS600-1FG256I
Microchip Technology Inc
Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 119 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 119 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AFS600-1FG256I
This table gives cross-reference parts and alternative options found for AFS600-1FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS600-1FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS600-1FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs AFS600-1FGG256 |
AFS600-FG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs AFS600-FG256 |
M1AFS600-2FG256I | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs M1AFS600-2FG256I |
M1AFS600-1FGG256I | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs M1AFS600-1FGG256I |
U1AFS600-FG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs U1AFS600-FG256I |
P1AFS600-2FG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs P1AFS600-2FG256I |
U1AFS600-FGG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs U1AFS600-FGG256I |
U1AFS600-FGG256 | Field Programmable Gate Array | Microchip Technology Inc | AFS600-1FG256I vs U1AFS600-FGG256 |
M1AFS600-2FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs M1AFS600-2FGG256 |
M1AFS600-1FG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS600-1FG256I vs M1AFS600-1FG256 |