Part Details for AFS60B-S1AL032768 (ALTERNATE: 1037638) by SICK AG
Overview of AFS60B-S1AL032768 (ALTERNATE: 1037638) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFS60B-S1AL032768 (ALTERNATE: 1037638)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70864402
|
RS | Absolute Encoder, 15Bit, Cbl, Univrsl, 3m, Gray, Sol Shaft, Servo Flng, 6 mm | SICK AFS60B-S1AL032768 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$765.0000 | RFQ |