Part Details for AFS60B-TBPK032768 (ALTERNATE: 1053363) by SICK AG
Overview of AFS60B-TBPK032768 (ALTERNATE: 1053363) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFS60B-TBPK032768 (ALTERNATE: 1053363)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70864484
|
RS | Absolute Encoder, 15Bit, Cbl, Univrsl, 1.5m, Gray, Through Hollow Shaft, 8 mm | SICK AFS60B-TBPK032768 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$997.8100 / $1,084.5700 | RFQ |