There are no models available for this part yet.
Overview of AFSB-08001800-25-10P by L3 Harris Narda-Miteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
CAD Models for AFSB-08001800-25-10P by L3 Harris Narda-Miteq
Part Data Attributes for AFSB-08001800-25-10P by L3 Harris Narda-Miteq
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITEQ INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
20 dB
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
8000 MHz
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Related Parts for AFSB-08001800-25-10P
-
AFS5-00100600-25-20P-5RF/Microwave Amplifiers
-
ADP2119ACPZ-R7Switching Regulator or Controllers
-
AM12T-4815SZOther Analog ICs
-
ALO40M48N-LPower Supply Modules
-
AFT23H201-24SR6RF Power Field-Effect Transistors
-
ADAU1381BCPZOther Consumer ICs
-
AHN122X0Power/Signal Relays
-
AQH2213ASolid State Relays
-
AHEF1000Non-linear Resistors