Part Details for AFSC5G23E39T2 by NXP Semiconductors
Overview of AFSC5G23E39T2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFSC5G23E39T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8489
|
Newark | Airfast Power Amplifier Module, 2300-2400 Mhz, 30 Db, 8 W Avg./ Reel Rohs Compliant: Yes |Nxp AFSC5G23E39T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 | Buy Now |
DISTI #
568-AFSC5G23E39T2TR-ND
|
DigiKey | AIRFAST POWER AMPLIFIER MODULE, Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.9456 | Buy Now |
DISTI #
AFSC5G23E39T2
|
Avnet Americas | - Tape and Reel (Alt: AFSC5G23E39T2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$23.6377 / $27.1253 | Buy Now |
DISTI #
771-AFSC5G23E39T2
|
Mouser Electronics | RF Amplifier Airfast Power Amplifier Module, 2300-2400 MHz, 30 dB, 8 W Avg. RoHS: Not Compliant | 0 |
|
$24.2100 | Order Now |
DISTI #
AFSC5G23E39T2
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2000 | 0 |
|
$25.3100 | Buy Now |
DISTI #
AFSC5G23E39T2
|
Avnet Silica | (Alt: AFSC5G23E39T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFSC5G23E39T2
|
EBV Elektronik | (Alt: AFSC5G23E39T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFSC5G23E39T2
AFSC5G23E39T2 CAD Models
AFSC5G23E39T2 Part Data Attributes
|
AFSC5G23E39T2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFSC5G23E39T2
NXP Semiconductors
Wide Band High Power Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |