Part Details for AFSM1-01000200-16-20P-C by L3 Harris Narda-Miteq
Overview of AFSM1-01000200-16-20P-C by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10002004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 4S STB Right Angle Receptacle. | |
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P |
Part Details for AFSM1-01000200-16-20P-C
AFSM1-01000200-16-20P-C CAD Models
AFSM1-01000200-16-20P-C Part Data Attributes
|
AFSM1-01000200-16-20P-C
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFSM1-01000200-16-20P-C
L3 Harris Narda-Miteq
1000MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Construction | COAXIAL | |
Gain | 13 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |