Part Details for AFSM2-01000200-08-8P by L3 Harris Narda-Miteq
Overview of AFSM2-01000200-08-8P by L3 Harris Narda-Miteq
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFSM2-01000200-08-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFSM2-01000200-08-8P-ND
|
DigiKey | IC RF AMP GPS 1GHZ-2GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFSM2-01000200-08-8P
AFSM2-01000200-08-8P CAD Models
AFSM2-01000200-08-8P Part Data Attributes
|
AFSM2-01000200-08-8P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFSM2-01000200-08-8P
L3 Harris Narda-Miteq
1000MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 25 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AFSM2-01000200-08-8P
This table gives cross-reference parts and alternative options found for AFSM2-01000200-08-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFSM2-01000200-08-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFSM2-01000200-06-8P | Wide Band Low Power Amplifier, 1000MHz Min, 2000MHz Max, HERMETIC | L-3 Narda Microwave - West | AFSM2-01000200-08-8P vs AFSM2-01000200-06-8P |
AFSM2-01000200-08-8P | Wide Band Low Power Amplifier, 1000MHz Min, 2000MHz Max, HERMETIC SEALED PACKAGE | L-3 Narda Microwave - West | AFSM2-01000200-08-8P vs AFSM2-01000200-08-8P |
AM-1486-N | 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | L3 Harris Narda-Miteq | AFSM2-01000200-08-8P vs AM-1486-N |
AFS2-01000200-40-23P-2 | 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | L3 Harris Narda-Miteq | AFSM2-01000200-08-8P vs AFS2-01000200-40-23P-2 |
AFD2-010020-10 | Wide Band Low Power Amplifier, 1000MHz Min, 2000MHz Max, | L-3 Narda Microwave - West | AFSM2-01000200-08-8P vs AFD2-010020-10 |
AFD2-010020-17P | Wide Band Low Power Amplifier, 1000MHz Min, 2000MHz Max, | L-3 Narda Microwave - West | AFSM2-01000200-08-8P vs AFD2-010020-17P |
AM-1486 | 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | L3 Harris Narda-Miteq | AFSM2-01000200-08-8P vs AM-1486 |
AFD2-010020-25P-MP | 1000MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | L3 Harris Narda-Miteq | AFSM2-01000200-08-8P vs AFD2-010020-25P-MP |
AM-1486-N-1179 | 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | L3 Harris Narda-Miteq | AFSM2-01000200-08-8P vs AM-1486-N-1179 |
AFD2-040120-30 | 4000MHz - 12000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | L3 Harris Narda-Miteq | AFSM2-01000200-08-8P vs AFD2-040120-30 |