Part Details for AFSM2-02000600-12-8P by L3 Harris Narda-Miteq
Overview of AFSM2-02000600-12-8P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for AFSM2-02000600-12-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFSM2-02000600-12-8P-ND
|
DigiKey | IC RF AMP GPS 2GHZ-6GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFSM2-02000600-12-8P
AFSM2-02000600-12-8P CAD Models
AFSM2-02000600-12-8P Part Data Attributes:
|
AFSM2-02000600-12-8P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFSM2-02000600-12-8P
L3 Harris Narda-Miteq
2000MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 20 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |