Part Details for AFSX4-06001800-28-8P by L3 Harris Narda-Miteq
Overview of AFSX4-06001800-28-8P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for AFSX4-06001800-28-8P
AFSX4-06001800-28-8P CAD Models
AFSX4-06001800-28-8P Part Data Attributes
|
AFSX4-06001800-28-8P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFSX4-06001800-28-8P
L3 Harris Narda-Miteq
6000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, LOW NOISE | |
Construction | COAXIAL | |
Gain | 23 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |