Part Details for AFT25100A by Essentra Components
Overview of AFT25100A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT25100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFT25100A-ND
|
DigiKey | FOOT CYLINDRICAL 0.984" DIA BLK Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2644 | Buy Now |
DISTI #
144-AFT25100A
|
Mouser Electronics | Bumpers / Feet 25MM BASE 1/4-20 THREAD x 1 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$1.5200 / $1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 1/4-20 - Base Diameter - 25 mm (0.984 in) - Thread Length - 25.4 mm (1.000 in) - RoHS: Compliant | 0 |
|
$1.2900 / $1.5900 | Buy Now |