Part Details for AFT25110A by Essentra Components
Overview of AFT25110A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT25110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFT25110A-ND
|
DigiKey | FOOT CYLINDRICAL 0.984" DIA BLK Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1212 | Buy Now |
DISTI #
144-AFT25110A
|
Mouser Electronics | Bumpers / Feet 25MM BASE 5/16-18 THREAD x 0.5 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$1.3600 / $3.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 25 mm (0.984 in) - Thread Length - 12.7 mm (0.500 in) - RoHS: Compliant | 0 |
|
$1.1800 / $1.4700 | Buy Now |