Part Details for AFT32180A by Essentra Components
Overview of AFT32180A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT32180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFT32180A-ND
|
DigiKey | FOOT CYLINDRICAL 1.26" DIA BLACK Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4198 | Buy Now |
DISTI #
144-AFT32180A
|
Mouser Electronics | Bumpers / Feet 32MM BASE 5/16-18 THREAD x 1.5 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$1.9900 / $3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 32 mm (1.260 in) - Thread Length - 38.1 mm (1.500 in) - RoHS: Compliant | 0 |
|
$1.4100 / $1.7300 | Buy Now |
Part Details for AFT32180A
AFT32180A CAD Models
AFT32180A Part Data Attributes
|
AFT32180A
Essentra Components
Buy Now
|
Compare Parts:
AFT32180A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |