Part Details for AFT32200A by Essentra Components
Overview of AFT32200A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT32200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFT32200A-ND
|
DigiKey | FOOT CYLINDRICAL 1.26" DIA BLACK Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8860 | Buy Now |
DISTI #
144-AFT32200A
|
Mouser Electronics | Bumpers / Feet 32MM BASE 3/8-16 THREAD x 2 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$2.3800 / $4.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 3/8-16 - Base Diameter - 32 mm (1.260 in) - Thread Length - 50.8 mm (2.000 in) - RoHS: Compliant | 0 |
|
$1.6800 / $2.0700 | Buy Now |