Part Details for AFTL4-00101200-30 by L3 Harris Narda-Miteq
Overview of AFTL4-00101200-30 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AFTL4-00101200-30
AFTL4-00101200-30 CAD Models
AFTL4-00101200-30 Part Data Attributes
|
AFTL4-00101200-30
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFTL4-00101200-30
L3 Harris Narda-Miteq
100MHz - 12000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Construction | COAXIAL | |
Gain | 26 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |