Part Details for AFW2040A by Essentra Components
Overview of AFW2040A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFW2040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFW2040A-ND
|
DigiKey | FOOT CYLINDRICAL 1" DIA BLACK Min Qty: 600 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8991 | Buy Now |
DISTI #
144-AFW2040A
|
Mouser Electronics | Bumpers / Feet 1.000 BASE 5/16-18 STUD STYLE 2 GLIDE:NYLON BLACK RoHS: Compliant | 0 |
|
$0.6580 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 25.4 mm (1.000 in) - Base Height - 17.1 mm (0.675 in) - Material - Nylon - Carbon Steel RoHS: Compliant | 0 |
|
$0.5890 / $0.8650 | Buy Now |