Part Details for AG-05PMJS-QC800P by Amphenol LTW Technology
Overview of AG-05PMJS-QC800P by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG-05PMJS-QC800P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7072
|
Newark | Circular Conn, Rcpt, 5Pos, Panel, Product Range:X-Lok Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push Lock, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Ltw AG-05PMJS-QC800P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $8.6900 | Buy Now |
DISTI #
1754-AG-05PMJS-QC800P-ND
|
DigiKey | X-LOK A SIZE PANEL CONN 16A 5P M Min Qty: 1 Lead time: 14 Weeks Container: Tray |
100 In Stock |
|
$6.4896 / $10.8900 | Buy Now |
DISTI #
73357689
|
RS | X-LOK A SIZE PANEL CONN 16A 5P M CONN M PIN FRONT SOLDER | Amphenol LTW Technology AG-05PMJS-QC800P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9300 / $11.1700 | RFQ |
DISTI #
LTWAG-05PMJS-QC800P
|
Heilind Electronics | XLOK, A-16A, 05P, FRONT FASTEN M, M PWRF GNDP, SOLDER, PUSH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $7.4800 | Buy Now |
DISTI #
AG-05PMJS-QC800P
|
TME | AG-05PMJS-QC800P Min Qty: 1 | 20 |
|
$6.3500 / $9.2300 | Buy Now |
DISTI #
LTWAG-05PMJS-QC800P
|
Interstate Connecting Components | XLOK, A-16A, 05P, FRONT FASTEN M, M PWRF GNDP, SOLDER, PUSH | 0 |
|
Buy Now | |
DISTI #
C1S116736093293
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 10 |
|
$3.5000 / $3.7400 | Buy Now |