-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, MO-203, SOT-363, SMT, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND LOW POWER, 0MHZ MIN, 6000MHZ MAX, 1 FUNC, BIPOLAR | 1 |
|
$2.5000 | Buy Now |
DISTI #
AG201-63G
|
Avnet Silica | InGap HBT Gain Block 6-Pin SOT-636 (Alt: AG201-63G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AG201-63G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AG201-63G
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, MO-203, SOT-363, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for AG201-63G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG201-63G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVT-53663-TR1G | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, PLASTIC, SOT-363, SC-70, 6 PIN | Avago Technologies | AG201-63G vs AVT-53663-TR1G |
AVT-53663-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GREEN, PLASTIC, SOT-363, SC-70, 6 PIN | Broadcom Limited | AG201-63G vs AVT-53663-BLKG |
SGA2163ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | AG201-63G vs SGA2163ZSR |
AVT-53663-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GREEN, PLASTIC, SOT-363, SC-70, 6 PIN | Broadcom Limited | AG201-63G vs AVT-53663-TR1G |
UPC3215TB-E3 | 100 MHz - 2900 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINI, PLASTIC, SO-6 | Renesas Electronics Corporation | AG201-63G vs UPC3215TB-E3 |
SGA-2163 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | AG201-63G vs SGA-2163 |
SGA-2163Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3 | RF Micro Devices Inc | AG201-63G vs SGA-2163Z |
SGA2263ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | AG201-63G vs SGA2263ZSQ |
SGA2263Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | AG201-63G vs SGA2263Z |
SGA2363ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | AG201-63G vs SGA2363ZSR |