AG203-63
Description: Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, MO-203, SOT-363, 6 PIN

Overview of AG203-63 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for AG203-63 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AG203-63 by Qorvo

AG203-63
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Package Description
SMT, MO-203, SOT-363, 6 PIN
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
16.8 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e0
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
Terminal Finish
TIN LEAD
Want to compare parts?
  1. AG203-63
    Qorvo
    Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, MO-203, SOT-363, 6 PIN
    VS

Alternate Parts for AG203-63

This table gives cross-reference parts and alternative options found for AG203-63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG203-63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SGA-0363 Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN RF Micro Devices Inc AG203-63 vs SGA-0363
SGA0363ZSQ Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN RF Micro Devices Inc AG203-63 vs SGA0363ZSQ
SGA0363Z 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN RF Micro Devices Inc AG203-63 vs SGA0363Z

Related Parts for AG203-63

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AG203-63 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AG203-63 by Qorvo

Select Manufacturer
Which Manufacturer of AG203-63 would you like to use for your alert(s)?
  • Please alert me when AG203-63 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AG203-63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AG203-63 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AG203-63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AG203-63.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AG203-63 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: