Part Details for AG402-86G by Qorvo
Overview of AG402-86G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AG402-86G
AG402-86G CAD Models
AG402-86G Part Data Attributes
|
AG402-86G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AG402-86G
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-86, SMT, MICRO-X-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, SOT-86, SMT, MICRO-X-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.3 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for AG402-86G
This table gives cross-reference parts and alternative options found for AG402-86G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG402-86G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC930 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.82 X 1.50 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | AG402-86G vs HMC930 |
MAV-11SM | Wide Band Low Power Amplifier, 50MHz Min, 1000MHz Max, 1 Func, Hybrid, CASE RRR137, 4 PIN | Mini-Circuits | AG402-86G vs MAV-11SM |
MAV-11SM-TR+ | Wide Band Low Power Amplifier, 50MHz Min, 1000MHz Max, | Mini-Circuits | AG402-86G vs MAV-11SM-TR+ |
NBB-300-T3 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | AG402-86G vs NBB-300-T3 |
NBB-300-T1 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, 0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, MICRO-X-4 | Qorvo | AG402-86G vs NBB-300-T1 |
NBB-300 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, 0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, MICRO-X-4 | Qorvo | AG402-86G vs NBB-300 |
MAV-11SM-TR | Wide Band Low Power Amplifier, 50MHz Min, 1000MHz Max, | Mini-Circuits | AG402-86G vs MAV-11SM-TR |
NLB-300 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | Qorvo | AG402-86G vs NLB-300 |
NLB-300 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | RF Micro Devices Inc | AG402-86G vs NLB-300 |