AG402-86G
Description: Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-86, SMT, MICRO-X-4

Overview of AG402-86G by WJ Communications Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AG402-86G by WJ Communications Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AG402-86G by WJ Communications Inc

AG402-86G
WJ Communications Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
WJ COMMUNICATIONS INC
Package Description
GREEN, SOT-86, SMT, MICRO-X-4
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
13.3 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
Power Supplies
6 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. AG402-86G
    WJ Communications Inc
    Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-86, SMT, MICRO-X-4
    VS

Related Parts for AG402-86G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AG402-86G by WJ Communications Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AG402-86G by WJ Communications Inc

Select Manufacturer
Which Manufacturer of AG402-86G would you like to use for your alert(s)?
  • Please alert me when AG402-86G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AG402-86G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AG402-86G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AG402-86G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AG402-86G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AG402-86G by WJ Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: