Part Details for AG4802CS by Allied Components International
Overview of AG4802CS by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AG4802CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AG4802CS-ND
|
DigiKey | 10/100/1000 Base T Dual Port SMD Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
970 In Stock |
|
$6.2500 / $7.5000 | Buy Now |
Part Details for AG4802CS
AG4802CS CAD Models
AG4802CS Part Data Attributes
|
AG4802CS
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AG4802CS
Allied Components International
Datacom Transformer, 100/1000 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 100/1000 BASE-T | |
Height | 7.2 mm | |
Isolation Voltage | 1500 V | |
Length | 27.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 12.2 mm |