AG50
Description: Electric Fuse, Time Delay Blow, 50A, 480VAC, 100000A (IR), Inline/holder,

Overview of AG50 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AG50 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 2378-AG50-ND
DigiKey FUSE,CLASS G,AMP-TRAP,100KA,480V Min Qty: 1 Lead time: 2 Weeks Container: Box 3
In Stock
  • 1 $25.9400
  • 5 $21.6140
  • 10 $19.9730
  • 50 $16.6072
  • 100 $15.3282
  • 250 $13.7764
  • 500 $12.6987
$12.6987 / $25.9400 Buy Now
DISTI # 737-AG50
Mouser Electronics Industrial & Electrical Fuses Fuse,Class G,Amp-Trap,100kA,480VAC,50A RoHS: Compliant 0
  • 1 $22.8200
  • 4 $21.7300
  • 12 $20.1000
  • 52 $17.3800
  • 100 $16.2900
  • 252 $15.2100
  • 500 $14.1200
$14.1200 / $22.8200 Order Now

CAD Models for AG50 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AG50 by Mersen Electrical Power

AG50
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
Body Height
57.2 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100000 A
Rated Current
50 A
Rated Voltage(AC)
480 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. AG50
    Mersen Electrical Power
    Electric Fuse, Time Delay Blow, 50A, 480VAC, 100000A (IR), Inline/holder,
    VS

Related Parts for AG50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AG50 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AG50 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of AG50 would you like to use for your alert(s)?
  • Please alert me when AG50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AG50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AG50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AG50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AG50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AG50 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: