Part Details for AG603-89G by TriQuint Semiconductor
Overview of AG603-89G by TriQuint Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for AG603-89G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND LOW POWER, 0MHZ MIN, 3000MHZ MAX, 1 FUNC, BIPOLAR | 8 |
|
$4.4250 / $8.8500 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ |
Part Details for AG603-89G
AG603-89G CAD Models
AG603-89G Part Data Attributes:
|
AG603-89G
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AG603-89G
TriQuint Semiconductor
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, GREEN, TO-243C, SOT-89, SMT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | GREEN, TO-243C, SOT-89, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |