Part Details for AG9705-2BR by Silver Telecom Ltd
Overview of AG9705-2BR by Silver Telecom Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG9705-2BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5061-AG9705-2BR-ND
|
DigiKey | PD MODULE, ISOLATED DC-DC CONVER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1078 In Stock |
|
$7.5900 / $12.9700 | Buy Now |
DISTI #
480-AG9705-2BR
|
Mouser Electronics | Power over Ethernet - PoE PoE PD Module, 9W, 5V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line RoHS: Compliant | 1082 |
|
$7.5900 / $12.9700 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ | ||
DISTI #
SMC-AG9705-2BR
|
Sensible Micro Corporation | Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 50 |
|
$7.1840 / $8.5310 | RFQ |
|
Symmetry Electronics | POE WITH DC-DC CONVERTER 5V INC. DIODES Min Qty: 1 | In Stock |
|
$8.2400 | Buy Now |