Part Details for AG9912MT by Silver Telecom Ltd
Overview of AG9912MT by Silver Telecom Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AG9912MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-AG9912MT
|
Mouser Electronics | Power over Ethernet - PoE PoE PD Module, 12W, 12V Output, IEEE802.3af compliant, Thermally Protected, Surface Mount RoHS: Compliant | 707 |
|
$8.0900 / $12.8400 | Buy Now |
Part Details for AG9912MT
AG9912MT CAD Models
AG9912MT Part Data Attributes
|
AG9912MT
Silver Telecom Ltd
Buy Now
Datasheet
|
Compare Parts:
AG9912MT
Silver Telecom Ltd
Analog Circuit, 1 Func, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILVER TELECOM LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-L8 | |
Length | 21.21 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES | |
Width | 13.92 mm |
Alternate Parts for AG9912MT
This table gives cross-reference parts and alternative options found for AG9912MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG9912MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07LC-10T12LG | DC-DC Regulated Power Supply Module | Bel Fuse | AG9912MT vs 07LC-10T12LG |